HKD | USD
Favorite

C0402C121J5GACTU 120pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
215,067 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.32100 HK$3.21
50 0.17240 HK$8.62
100 0.14110 HK$14.11
500 0.10086 HK$50.43
1,000 0.07924 HK$79.24
2,500 0.07201 HK$180.02
5,000 0.06626 HK$331.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7769-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: HK$0.06049
  • Cut Tape (CT)  : 399-7769-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 215,067 - Immediate
  • Unit Price: HK$0.84000

C0402C121J5GACTU

Datasheet
Digi-Key Part Number 399-7769-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C121J5GACTU
Copy  
Description CAP CER 120PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

120pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

HK$345.08000 Details
Additional Resources
Standard Package 1
Other Names 399-7769-6