HKD | USD
Favorite

LABC14-12V Desktop Battery Charger 14.5V 800mA 12V
Price & Procurement
330 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 215.21000 HK$215.21
5 213.52000 HK$1,067.60
10 211.84400 HK$2,118.44
25 208.48080 HK$5,212.02
50 201.75580 HK$10,087.79
100 195.03050 HK$19,503.05
250 188.30536 HK$47,076.34

Submit a request for quotation on quantities greater than those displayed.

LABC14-12V

Datasheet
Digi-Key Part Number 62-1233-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LABC14-12V
Copy  
Description BATT CHARGER DESKTOP 14.5V 800MA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Desktop Battery Charger 14.5V 800mA 12V

Copy  
Documents & Media
Datasheets LABC14-12V Charger
Product Attributes
Type Description Select All
Categories
Manufacturer Kaga Electronics USA
Series -
Part Status Active
Type Desktop
Battery Chemistry Lead Acid
Battery Cell Size 12V
Number of Cells 1
Voltage - Nominal 14.5V
Charge Current - Max 800mA
Charge Time -
Voltage - Input 100 ~ 240 VAC
Power - Max -
Size / Dimension 3.19" L x 2.01" W x 1.10" H (81.00mm x 51.00mm x 28.00mm)
Mounting Type Desktop
Termination Style 2.1mm I.D. x 5.5mm O.D. x 11mm Female
Features -
Operating Temperature -10°C ~ 40°C
Approval Agency -
Weight 149.69 g
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

PCCG-SLA12V1800

BATT CHARGER DESKTOP 12V 1.8A SL

ZEUS Battery Products

HK$167.53000 Details

BVL120600003N

BATT CHARGER DESKTOP 12V 600MA

SL Power Electronics Manufacture of Condor/Ault Brands

HK$469.91000 Details

PCCG-SLA12V5000

BATT CHARGER DESKTOP 12V 5A SLA

ZEUS Battery Products

HK$276.50000 Details

PC1.3-12F1

BATTERY LEAD ACID 12V 1.3AH

ZEUS Battery Products

HK$91.60000 Details

3202P

BATT CHRGR ENCLOSED 10V-14V 1.5A

Patco Electronics

HK$1,039.51000 Details

LABC7-6V

BATT CHARGER DESKTOP 7.4V 1.2A

Kaga Electronics USA

HK$209.76000 Details
Additional Resources
Standard Package 100
Other Names 62-1233