HKD | USD
Favorite

Price & Procurement
6,623 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.48000 HK$4.48
10 4.21500 HK$42.15
100 3.23200 HK$323.20
500 2.81032 HK$1,405.16
1,000 2.31850 HK$2,318.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1584-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: HK$2.10775
  • Digi-Reel®  : 455-1584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,623 - Immediate
  • Unit Price: Digi-Reel®

BM08B-GHS-TBT(LF)(SN)(N)

Datasheet
Digi-Key Part Number 455-1584-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM08B-GHS-TBT(LF)(SN)(N)
Copy  
Description CONN HEADER SMD 8POS 1.25MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets GH Connectors Datasheet
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors Datasheet
EDA / CAD Models BM08B-GHS-TBT(LF)(SN)(N) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.159" (4.05mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 7.3mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

GHR-08V-S

CONN GH HOUSING 8POS 1.25MM

JST Sales America Inc.

HK$1.52000 Details
You May Also Be Interested In

BM06B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 6POS 1.25MM

JST Sales America Inc.

HK$4.31000 Details

GHR-08V-S

CONN GH HOUSING 8POS 1.25MM

JST Sales America Inc.

HK$1.52000 Details

BM04B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 4POS 1.25MM

JST Sales America Inc.

HK$3.89000 Details

BM03B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 3POS 1.25MM

JST Sales America Inc.

HK$3.63000 Details

AGHGH28K152

JUMPER SSHL-002T-P0.2 X2 6"

JST Sales America Inc.

HK$3.63000 Details

GHR-10V-S

CONN GH HOUSING 10POS 1.25MM

JST Sales America Inc.

HK$1.52000 Details
Additional Resources
Standard Package 1
Other Names 455-1584-1