HKD | USD
Favorite

Price & Procurement
33,609 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.05000 HK$4.05
10 3.81800 HK$38.18
100 2.92960 HK$292.96
500 2.54742 HK$1,273.71
1,000 2.10165 HK$2,101.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2901-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$1.84689
  • Cut Tape (CT)  : 455-2901-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,609 - Immediate
  • Unit Price: HK$4.05000

BM03B-AUHKS-GA-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-2901-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM03B-AUHKS-GA-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 3POS
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position

Copy  
Customer Reference
Documents & Media
Datasheets AUH Connector Datasheet
Featured Product AUH Series Wire-to-Board Sub-Miniature Connector
HTML Datasheet AUH Connector Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series AUH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type
Pitch - Mating -
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.073" (1.85mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

AUHR-03V-H

CONN RCPT HSG 3POS

JST Sales America Inc.

HK$2.28000 Details
You May Also Be Interested In

AUHR-03V-H

CONN RCPT HSG 3POS

JST Sales America Inc.

HK$2.28000 Details

DF57H-6P-1.2V(21)

CONN HEADER SMD 6POS 1.2MM

Hirose Electric Co Ltd

HK$8.36000 Details

SAUH-001G-M0.2

CONN FML SKT 22-26AWG CRIMP GOLD

JST Sales America Inc.

HK$0.84000 Details

BM05B-AUHKS-GA-TB(LF)(SN)

CONN HEADER SMD R/A 5POS

JST Sales America Inc.

HK$4.98000 Details

SMAJ5.0A

TVS DIODE 5V 9.2V SMA

Bourns Inc.

HK$3.89000 Details

DLPT05-7-F

TVS DIODE 5V 9.8V SOT23-3

Diodes Incorporated

HK$3.04000 Details
Additional Resources
Standard Package 1
Other Names 455-2901-6