HKD | USD
Favorite

Price & Procurement
58,547 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.97000 HK$3.97
10 3.70800 HK$37.08
100 2.84600 HK$284.60
500 2.47478 HK$1,237.39
1,000 2.04159 HK$2,041.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2900-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: HK$1.79415
  • Digi-Reel®  : 455-2900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,547 - Immediate
  • Unit Price: Digi-Reel®

BM03B-ADHKS-GAN-ETB(LF)(SN)

Datasheet
Digi-Key Part Number 455-2900-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM03B-ADHKS-GAN-ETB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 3POS 1.3MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.051" (1.30mm)

Copy  
Customer Reference
Documents & Media
Datasheets ADH Series Datasheet
Featured Product ADH Series Wire-to-Board Connectors
HTML Datasheet ADH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ADH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.051" (1.30mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating (Amps) 3A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ADHR-03V-H

CONN RCPT HSG 3POS 1.30MM

JST Sales America Inc.

HK$1.69000 Details

ADHR-03V-S

CONN RCPT HSG 3POS 1.30MM

JST Sales America Inc.

HK$1.61000 Details
You May Also Be Interested In

ADHR-03V-H

CONN RCPT HSG 3POS 1.30MM

JST Sales America Inc.

HK$1.69000 Details

BM05B-ADHKS-GAN-ETB(HF)

CONN HEADER SMD R/A 5POS 1.3MM

JST Sales America Inc.

HK$5.07000 Details

BM02(3)B-ADHSS-GAN-ETB(LF)(SN)

CONN HEADER SMD R/A 3POS 1.3MM

JST Sales America Inc.

HK$4.14000 Details

ASADHSADH26K305

JUMPER SADH-002G-P0.2 X2 12"

JST Sales America Inc.

HK$6.84000 Details

ADHR-03V-S

CONN RCPT HSG 3POS 1.30MM

JST Sales America Inc.

HK$1.61000 Details

SADH-002G-P0.2

CONN FM BLADE SKT 26AWG CRMP GLD

JST Sales America Inc.

HK$0.84000 Details
Additional Resources
Standard Package 1
Other Names 455-2900-1