Add To Favorites
L-07C18NJV6T 18nH Unshielded Multilayer Inductor 200mA 650mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.85000 HK$0.85
10 0.40100 HK$4.01
100 0.26510 HK$26.51
500 0.22060 HK$110.30
1,000 0.18531 HK$185.31
2,500 0.15882 HK$397.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 712-1409-6-ND
Copy   712-1409-6-ND
Quantity Available 268,351
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L-07C18NJV6T

Copy   L-07C18NJV6T
Description FIXED IND 18NH 200MA 650 MOHM
Copy   FIXED IND 18NH 200MA 650 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18nH Unshielded Multilayer Inductor 200mA 650mOhm Max 0402 (1005 Metric)

Copy   18nH Unshielded Multilayer Inductor 200mA 650mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
EDA / CAD Models L-07C18NJV6T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating (Amps) 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 650mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.9GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • L402DC - Johanson Technology Inc. | 712-1452-ND DigiKey Electronics
  • L402DC
  • Johanson Technology Inc.
  • 0402 S HI FREQ IND DESIGNER KIT
  • Unit Price HK$386.81000
  • 712-1452-ND
Additional Resources
Standard Package ? 1
Other Names 712-1409-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1409-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 260,000 - Immediate
  • Unit Price: HK$0.13041
  • Cut Tape (CT) ? : 712-1409-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 268,351 - Immediate
  • Unit Price: HK$0.85000

10:31:31 8/25/2019