HKD | USD
Favorite

2450FM07A0029T 2.4GHz ~ 2.5GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB 0402 (1005 Metric)
Price & Procurement
45,373 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.20000 HK$2.20
10 1.96800 HK$19.68
25 1.77400 HK$44.35
100 1.55270 HK$155.27
250 1.36208 HK$340.52
500 1.20376 HK$601.88
1,000 0.95034 HK$950.34
5,000 0.84264 HK$4,213.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1623-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$0.80779
  • Cut Tape (CT)  : 712-1623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,373 - Immediate
  • Unit Price: HK$2.20000

2450FM07A0029T

Datasheet
Digi-Key Part Number 712-1623-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2450FM07A0029T
Copy  
Description RF FILTR LO PASS 2.4-2.5GHZ 0402
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.4GHz ~ 2.5GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 2450FM07A0029
Design Resources Development Tool Selector
HTML Datasheet 2450FM07A0029
EDA / CAD Models 2450FM07A0029T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 2.4GHz ~ 2.5GHz
Bandwidth 100MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.8dB
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

HK$46.12000 Details

NRF52832-QFAA-R7

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

HK$46.12000 Details

0868LP15A020E

RF FILTER LOW PASS 868MHZ 0805

Johanson Technology Inc.

HK$4.98000 Details

ECS-320-8-37CKM

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

HK$7.69000 Details

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

HK$8.79000 Details

DEA255787BT-2044A1

RF FILTR BANDPASS 5.7875GHZ 1008

TDK Corporation

HK$7.01000 Details
Additional Resources
Standard Package 1
Other Names 712-1623-6