HKD | USD
Favorite

Price & Procurement
80,575 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.70000 HK$2.70
10 1.90100 HK$19.01
50 1.33140 HK$66.57
100 1.14040 HK$114.04
500 0.85540 HK$427.70
1,000 0.72226 HK$722.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1008-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: HK$0.64624
  • Cut Tape (CT)  : 709-1008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,575 - Immediate
  • Unit Price: HK$2.70000

500X14W103MV4T

Datasheet
Digi-Key Part Number 709-1008-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 500X14W103MV4T
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Product Training Modules Introduction to X2Y® Capacitors
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
EDA / CAD Models 500X14W103MV4T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.66mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S-X14CBK

CAP KIT CER 1PF-10000PF 700PCS

Johanson Dielectrics Inc.

HK$502.37000 Details
Additional Resources
Standard Package 1
Other Names 709-1008-6