HKD | USD
Favorite

Price & Procurement
132,699 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.79000 HK$2.79
10 1.90900 HK$19.09
50 1.27380 HK$63.69
100 1.08300 HK$108.30
500 0.76432 HK$382.16
1,000 0.66879 HK$668.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1208-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 132,000 - Immediate
  • Unit Price: HK$0.58917
  • Cut Tape (CT)  : 709-1208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 132,699 - Immediate
  • Unit Price: HK$2.79000

101X14W471MV4T

Datasheet
Digi-Key Part Number 709-1208-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 101X14W471MV4T
Copy  
Description CAP CER 470PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

470pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
EDA / CAD Models 101X14W471MV4T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.66mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S-X14CBK

CAP KIT CER 1PF-10000PF 700PCS

Johanson Dielectrics Inc.

HK$502.37000 Details
Additional Resources
Standard Package 1
Other Names 709-1208-6