HKD | USD
Favorite

935131426610 0.1µF Silicon Capacitor 11V 0805 (2012 Metric)
Price & Procurement
782 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 21.74000 HK$21.74
10 21.21100 HK$212.11
100 20.80320 HK$2,080.32
500 19.98704 HK$9,993.52

Submit a request for quotation on quantities greater than those displayed.

935131426610

Datasheet
Digi-Key Part Number 1210-1030-1-ND
Copy  
Manufacturer

IPDiA

Copy  
Manufacturer Part Number 935131426610
Copy  
Description CAP SILICON 0.1UF 15% 11V 0805
Copy  
Detailed Description

0.1µF Silicon Capacitor 11V 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets HSSC426yyy 0805
Product Training Modules 3D Silicon Capacitor Overview
Featured Product HSSC42x Series
Product Attributes
Type Description Select All
Categories
Manufacturer IPDiA
Series HSSC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhms
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1210-1030-1