HKD | USD
Favorite

IRLML2060TRPBF N-Channel 60V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Price & Procurement
12,564 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.96000 HK$2.96
10 2.38200 HK$23.82
25 2.17960 HK$54.49
100 1.36850 HK$136.85
500 1.26712 HK$633.56
1,000 0.86165 HK$861.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRLML2060TRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: HK$0.82617
  • Cut Tape (CT)  : IRLML2060TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,586 - Immediate
  • Unit Price: HK$2.96000

IRLML2060TRPBF

Datasheet
Digi-Key Part Number IRLML2060TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRLML2060TRPBF
Copy  
Description MOSFET N-CH 60V 1.2A SOT23-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 60V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets IRLML2060TRPbF
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Design Resources IRLML2060TRPBF Saber Model
Featured Product Data Processing Systems
PCN Design/Specification Mult Dev Label Chgs Aug/2020
PCN Assembly/Origin Assembly Site Addition 13/Mar/2015
PCN Packaging Mult Dev Lot No Format Chg 6/Apr/2018
Mult Dev Label Chgs 18/Feb/2020
EDA / CAD Models IRLML2060TRPBF by Ultra Librarian
Simulation Models IRLML2060TRPBF Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 480mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id 2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 0.67nC @ 4.5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 64pF @ 25V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro3™/SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MOSFET1-KIT

20-100V FETS SOT23 10PC 18VALUES

Infineon Technologies

HK$306.31000 Details
You May Also Be Interested In

ZXMP6A13FTA

MOSFET P-CH 60V 0.9A SOT23-3

Diodes Incorporated

HK$4.48000 Details

NUD3160LT1G

IC PWR DRVR N-CHAN 1:1 SOT23-3

ON Semiconductor

HK$3.72000 Details

TPS3106K33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

HK$19.77000 Details

SN74LVC3G17DCUR

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

HK$3.72000 Details

BSZ100N06LS3GATMA1

MOSFET N-CH 60V 20A TSDSON-8

Infineon Technologies

HK$7.35000 Details

IRLML9303TRPBF

MOSFET P-CH 30V 2.3A SOT-23-3

Infineon Technologies

HK$3.13000 Details
Additional Resources
Standard Package 1
Other Names IRLML2060TRPBFDKR