HKD | USD

IR3892MTRPBF Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A 31-PowerVFQFN
Non-Stock
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 39.92000 $39.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

IR3892MTRPBF

Datasheet
Digi-Key Part Number IR3892MTRPBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IR3892MTRPBF
Copy  
Description IC REG BUCK ADJ 6A DL PQFN
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A 31-PowerVFQFN

Copy  
Customer Reference
Documents & Media
Datasheets IR3892
Other Related Documents Part Number Guide
Environmental Information PQFN 5x6 RoHS Compliance
Featured Product Data Processing Systems
PCN Obsolescence/ EOL Mult Dev EOL 7/Apr/2020
PCN Design/Specification Mult Dev Label Chgs Aug/2020
PCN Assembly/Origin Mult Dev Site Add 28/Aug/2020
PCN Packaging Mult Dev Lot No Format Chg 6/Apr/2018
HTML Datasheet IR3892
EDA / CAD Models IR3892MTRPBF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series SupIRBuck®
Packaging Digi-Reel® 
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 1V
Voltage - Input (Max) 21V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 18.06V
Current - Output 6A
Frequency - Switching 300kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 31-PowerVFQFN
Supplier Device Package PQFN (5x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

IRDC3892

BOARD EVAL FOR IR3892

Infineon Technologies

$792.98000 Details
You May Also Be Interested In

IR38060MTRPBF

IC REG BUCK ADJUSTABLE 6A 35QFN

Infineon Technologies

$35.61000 Details
Additional Resources
Standard Package 1
Other Names IR3892MTRPBFDKR