HKD | USD
Favorite

BSC120N03MSGATMA1 N-Channel 30V 11A (Ta), 39A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5
Price & Procurement
10,391 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.90000 HK$4.90
10 4.18200 HK$41.82
25 3.90280 HK$97.57
100 2.89920 HK$289.92
500 2.26360 HK$1,131.80
1,000 1.83987 HK$1,839.87
2,500 1.72836 HK$4,320.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSC120N03MSGATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: HK$1.56110
  • Cut Tape (CT)  : BSC120N03MSGATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,391 - Immediate
  • Unit Price: HK$4.90000

BSC120N03MSGATMA1

Datasheet
Digi-Key Part Number BSC120N03MSGATMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSC120N03MSGATMA1
Copy  
Description MOSFET N-CH 30V 39A TDSON-8
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

N-Channel 30V 11A (Ta), 39A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 39A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 12mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 28W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-5
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC030N03LSGATMA1

MOSFET N-CH 30V 100A TDSON-8

Infineon Technologies

HK$7.52000 Details
Additional Resources
Standard Package 1
Other Names BSC120N03MSGATMA1DKR
BSC120N03MSGATMA1DKR-NDTR-ND
BSC120N03MSGINDKR
BSC120N03MSGINDKR-ND