HKD | USD
Favorite

HMC1021S-TR Magnetoresistive Sensor Single Axis 8-SOIC
Price & Procurement
7,230 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 68.59000 $68.59
5 60.18000 $300.90
10 54.16500 $541.65
25 48.15080 $1,203.77
50 44.53860 $2,226.93
100 38.52060 $3,852.06
500 36.11306 $18,056.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 342-1003-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: HK$28.89045
  • Cut Tape (CT)  : 342-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,230 - Immediate
  • Unit Price: HK$68.59000

HMC1021S-TR

Datasheet
Digi-Key Part Number 342-1003-6-ND
Copy  
Manufacturer

Honeywell Aerospace

Copy  
Manufacturer Part Number HMC1021S-TR
Copy  
Description SENSOR MR WHEAT BRDG 8SOIC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Magnetoresistive Sensor Single Axis 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets HMC1001/1002/1021/1022
Product Training Modules Magnetic Sensors
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Aerospace
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Magnetoresistive
Axis Single
Output Type Wheatstone Bridge
Sensing Range ±0.6mT
Voltage - Supply 2V ~ 12V
Current - Supply (Max) -
Current - Output (Max) -
Resolution -
Bandwidth 5MHz
Operating Temperature -40°C ~ 125°C
Features -
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMC1021Z-RC

SENSOR MR WHEAT BRIDGE 8PIN

Honeywell Aerospace

HK$68.59000 Details

HMC1052L-TR

SENSOR MR WHEAT BRDG 16LCC

Honeywell Aerospace

HK$68.59000 Details

HMC1002-TR

SENSOR MR WHEAT BRDG 20SOIC

Honeywell Aerospace

HK$265.76000 Details

STM32L4R7VIT6

IC MCU 32BIT 2MB FLASH 100LQFP

STMicroelectronics

HK$132.29000 Details

SQ2309ES-T1_GE3

MOSFET P-CH 60V 1.7A TO236

Vishay Siliconix

HK$4.73000 Details

MCP130T-300I/TT

IC SUPERVISOR 1 CHANNEL SOT23-3

Microchip Technology

HK$3.97000 Details
Additional Resources
Standard Package 1
Other Names 342-1003-6