HKD | USD
Favorite

GT16G-2428PCF Pin, Inner Contact Contact Coax Tin Crimp M 24-28 AWG
Price & Procurement
9,560 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.31000 HK$3.31
10 3.16700 HK$31.67
25 2.71720 HK$67.93
50 2.30960 HK$115.48
100 2.21960 HK$221.96
250 1.99336 HK$498.34
500 1.90268 HK$951.34
1,000 1.58554 HK$1,585.54
2,500 1.44960 HK$3,624.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H122632TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: HK$1.15309
  • Digi-Reel®  : H122632DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,560 - Immediate
  • Unit Price: Digi-Reel®

GT16G-2428PCF

Datasheet
Digi-Key Part Number H122632CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GT16G-2428PCF
Copy  
Description CONN PIN INNER CONTACT M CRIMP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pin, Inner Contact Contact Coax Tin Crimp M 24-28 AWG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT16
Packaging Cut Tape (CT) 
Part Status Active
Cable Group -
Center Conductor Diameter -
Wire Gauge 24-28 AWG
Contact Termination Crimp
Pin or Socket Pin, Inner Contact
Type M
Mounting Type Free Hanging (In-Line)
Impedance 50Ohm
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Features -
Board Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

GT16GW-1P-HU

CONN HOUSING FOR M TERMINALS

Hirose Electric Co Ltd

HK$8.92000 Details
Additional Resources
Standard Package 1
Other Names H122632CT