HKD | USD
Favorite

Price & Procurement
7,345 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8.36000 HK$8.36
10 7.32400 HK$73.24
100 6.31870 HK$631.87
500 5.16988 HK$2,584.94
1,000 4.59544 HK$4,595.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H12109TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: HK$4.02101
  • Cut Tape (CT)  : H12109CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,345 - Immediate
  • Unit Price: HK$8.36000

DF57H-6P-1.2V(21)

Datasheet
Digi-Key Part Number H12109DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF57H-6P-1.2V(21)
Copy  
Description CONN HEADER SMD 6POS 1.2MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.047" (1.20mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF57H
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Swing Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF57H-6S-1.2C

CONN RCPT 1.2MM 6POS

Hirose Electric Co Ltd

HK$3.63000 Details
You May Also Be Interested In

DF57H-6S-1.2C

CONN RCPT 1.2MM 6POS

Hirose Electric Co Ltd

HK$3.63000 Details

DF57-2830SCF

CONN SOCKET 28-30AWG CRIMP TIN

Hirose Electric Co Ltd

HK$0.84000 Details

DF57AH-6S-1.2C

CONN RCPT 1.2MM 6POS FOR 26AWG

Hirose Electric Co Ltd

HK$4.05000 Details

DF57H-4P-1.2V(21)

CONN HEADER SMD 4POS 1.2MM

Hirose Electric Co Ltd

HK$7.86000 Details
Additional Resources
Standard Package 1
Other Names H12109DKR