HKD | USD
Favorite

Price & Procurement
2,205 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 22.64000 HK$22.64
10 21.69300 HK$216.93
100 18.07770 HK$1,807.77
500 15.36600 HK$7,683.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H10728TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: HK$13.10630
  • Digi-Reel®  : H10728DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,205 - Immediate
  • Unit Price: Digi-Reel®

DF20F-30DP-1V(56)

Datasheet
Digi-Key Part Number H10728CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF20F-30DP-1V(56)
Copy  
Description CONN HEADER SMD 30POS 1MM
Copy  
Detailed Description

Connector Header Surface Mount 30 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets DF20F-xDP-1V(56) Spec
DF20F-xDP-1V(56) Drawing
DF20 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF20 Series
Mfg CAD Models DF20F-30DP-1V(56).igs
DF20F-30DP-1V(56).stp
PCN Obsolescence/ EOL DF20y - End of Life 06/NOV/2020
HTML Datasheet DF20 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF20
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 100V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF20A-30DS-1C

CONN SOCKET CRIMP 30POS DUAL

Hirose Electric Co Ltd

HK$3.29000 Details
You May Also Be Interested In

DF20A-30DS-1C

CONN SOCKET CRIMP 30POS DUAL

Hirose Electric Co Ltd

HK$3.29000 Details

DF20F-20DP-1V(56)

CONN HEADER SMD 20POS 1MM

Hirose Electric Co Ltd

HK$19.18000 Details

ECS-3953M-400-BN-TR

XTAL OSC XO 40.0000MHZ HCMOS SMD

ECS Inc.

HK$17.49000 Details

UX60-MB-5S8

CONN RCPT USB2.0 MINI B SMD R/A

Hirose Electric Co Ltd

HK$7.86000 Details

ADSP-BF533SBBCZ400

IC PROCESSOR DL 400MHZ 160CSBGA

Analog Devices Inc.

HK$210.34000 Details

MAX3232IPW

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

HK$15.54000 Details
Additional Resources
Standard Package 1
Other Names *DF20F-30DP-1V(56)
H10728CT