HKD | USD
Favorite

S70-332002045R Contact Spring Surface Mount
Price & Procurement
10,052 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.48000 HK$4.48
10 4.23200 HK$42.32
25 3.80800 HK$95.20
50 3.38580 HK$169.29
100 3.24470 HK$324.47
250 2.96272 HK$740.68
500 2.82146 HK$1,410.73
1,000 2.32771 HK$2,327.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 952-3143-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: HK$2.25717
  • Digi-Reel®  : 952-3143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,052 - Immediate
  • Unit Price: Digi-Reel®

S70-332002045R

Datasheet
Digi-Key Part Number 952-3143-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S70-332002045R
Copy  
Description CONTACT SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets S70-332002045R Drawing
Video File Harwin’s Company Overview
Environmental Information RoHS Cert S70-332002045R
HTML Datasheet Spring Loaded Contacts Catalog
S70-332002045R Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Contact Pad
Mounting Type Surface Mount
Maximum Working Height -
Recommended Working Height -
Minimum Working Height -
Pad Layout Dimension Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H
Operating Force - Initial -
Operating Force - Mid Compression -
Plunger Size -
Features -
Mating Cycles -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating (Amps) 6A
Material Flammability Rating -
Operating Temperature -40°C ~ 180°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

P70-6000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

HK$6.67000 Details

P70-2300045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

HK$7.60000 Details

P70-2100045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

HK$7.26000 Details

P70-2010045R

CONTACT SPRING LOADED SMD GOLD

Harwin Inc.

HK$7.26000 Details

P70-2000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

HK$7.01000 Details

P70-6000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

HK$3.47192 Details
You May Also Be Interested In

1578-0-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

HK$10.31000 Details

S70-125161545R

CONTACT SMD GOLD

Harwin Inc.

HK$3.89000 Details

1578-3-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

HK$9.63000 Details

S70-138305045R

CONTACT SMD GOLD

Harwin Inc.

HK$4.48000 Details

S70-138181045R

CONTACT SMD GOLD

Harwin Inc.

HK$4.05000 Details

118TR

BATTERY CONTACT SOLID MULTI SMD

Keystone Electronics

HK$3.13000 Details
Additional Resources
Standard Package 1
Other Names 952-3143-1