HKD | USD

Price & Procurement
56,398 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 6.43000 $6.43
10 5.34600 $53.46
25 4.60480 $115.12
50 4.14460 $207.23
100 3.68450 $368.45
250 3.31604 $829.01
500 3.03962 $1,519.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1934-1340-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $2.57913
  • Cut Tape (CT)  : 1934-1340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,398 - Immediate
  • Unit Price: $6.43000
  • Bulk  : 1934-1043-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,227 - Immediate
  • Unit Price: $5.84000

2744555577

Datasheet
Digi-Key Part Number 1934-1340-6-ND
Copy  
Manufacturer

Fair-Rite Products Corp.

Copy  
Manufacturer Part Number 2744555577
Copy  
Description FERRITE BEAD 2SMD 1LN
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1 Ferrite Bead 2-SMD, J-Lead 6.2mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 2744555577
Featured Product Surface Mount Ferrite Beads
PCN Assembly/Origin 2744yyyyyy location 28/Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Current Rating (Max) -
DC Resistance (DCR) (Max) 6.2mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0199000025

SMBEAD KIT #25

Fair-Rite Products Corp.

$1,700.31000 Details
You May Also Be Interested In

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

$1.86000 Details

2744051447

CMC 5A 2LN 230 OHM SMD

Fair-Rite Products Corp.

$6.26000 Details

RJHSE-5481

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

$14.04000 Details

PJ-102BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

$6.51000 Details

BLM18EG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

$1.95000 Details

68000-136HLF

CONN HEADER VERT 36POS 2.54MM

Amphenol ICC (FCI)

$16.92000 Details
Additional Resources
Standard Package 1
Other Names 1934-1340-6