HKD | USD
Favorite

EAST1616RGBB2 Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Price & Procurement
29,926 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.63000 HK$3.63
10 2.39100 HK$23.91
100 1.59740 HK$159.74
500 1.10494 HK$552.47
1,000 0.92078 HK$920.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1551-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: HK$0.82870
  • Digi-Reel®  : 1080-1551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,926 - Immediate
  • Unit Price: Digi-Reel®

EAST1616RGBB2

Datasheet
Digi-Key Part Number 1080-1551-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EAST1616RGBB2
Copy  
Description LED RGB DIFFUSED 4SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets EAST1616RGBB2
Mfg CAD Models EAST1616RGBAx.igs
EAST1616RGBAx.stp
PCN Design/Specification Mult Dev MSL/DS Chg 27/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color White
Lens Transparency Diffused
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 1.9V Red, 2.8V Green, 2.8V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APHBM2012SURKCGKC

LED GREEN/RED CLEAR 2012 SMD

Kingbright

HK$4.31000 Details

EAST1616RGBB6

RGB SMD B PART

Everlight Electronics Co Ltd

HK$4.22000 Details

EVP-AWED2A

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

HK$4.56000 Details

BAV99W-7-F

DIODE ARRAY GP 75V 150MA SOT323

Diodes Incorporated

HK$1.27000 Details

USBLC6-2P6

TVS DIODE 5.25V 17V SOT666

STMicroelectronics

HK$4.56000 Details

USB4110-GF-A

CONN USB 2.0 TYPE-C R/A SMT

GCT

HK$11.32000 Details
Additional Resources
Standard Package 1
Other Names 1080-1551-1