HKD | USD
Favorite

ESP-WROOM-02U (2MB) WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip + IPEX Surface Mount
Price & Procurement
5,982 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 27.03000 HK$27.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package

ESP-WROOM-02U (2MB)

Datasheet
Digi-Key Part Number 1965-ESP-WROOM-02U(2MB)DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESP-WROOM-02U (2MB)
Copy  
Description RX TXRX MOD WIFI CHIP + IPEX SMD
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip + IPEX Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Espressif Systems
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation 64-QAM, BPSK, CCK, OFDM
Frequency 2.4GHz ~ 2.5GHz
Data Rate 72.2Mbps
Power - Output 20.5dBm
Sensitivity -98dBm
Serial Interfaces GPIO, I²C, I²S, PWM, UART
Antenna Type Integrated, Chip + IPEX
Utilized IC / Part ESP8266EX
Memory Size 2MB Flash, 50kB RAM
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving -
Current - Transmitting 120mA ~ 170mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 18-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ESP-WROOM-02D (2MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

HK$25.34000 Details

W24P-U

RF ANT 2.4GHZ PCB TRACE CONN MT

Inventek Systems

HK$12.16000 Details

AMW037

RX TXRX MOD WIFI SURFACE MOUNT

Silicon Labs

HK$71.89000 Details

ESP8266-DEVKITC-02U-F

ESP-WROOM-02U EVAL BOARD

Espressif Systems

HK$67.58000 Details

61400416021

CONN RCPT USB2.0 TYPEA 4POS R/A

Würth Elektronik

HK$8.36000 Details

ESP8266-DEVKITC-02D-F

ESP-WROOM-02D EVAL BOARD

Espressif Systems

HK$67.58000 Details
Additional Resources
Standard Package 1
Other Names 1904-1022-6
1904-1022-6-ND
1965-ESP-WROOM-02U(2MB)DKR