HKD | USD
Favorite

TSX-3225 16.0000MF09Z-AC3 16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.79000 HK$2.79
10 2.32300 HK$23.23
50 2.09160 HK$104.58
100 1.85850 HK$185.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4069TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: HK$1.48676
  • Cut Tape (CT)  : SER4069CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,251 - Immediate
  • Unit Price: HK$2.79000
  • Digi-Reel®  : SER4069DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,251 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER3628TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: HK$1.85844
  • Cut Tape (CT)  : SER3628CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$2.79000
  • Tape & Reel (TR)  : SER4382TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$1.85844

TSX-3225 16.0000MF09Z-AC3

Datasheet
Digi-Key Part Number SER3628DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number TSX-3225 16.0000MF09Z-AC3
Copy  
Description CRYSTAL 16.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±9ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 16.0000MF09Z-AC0

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

HK$2.79000 Details

0467651301

CONN RCP MICRO HDMI 19POS SMD RA

Molex

HK$15.63000 Details

BAT54T1G

DIODE SCHOTTKY 30V 200MA SOD123

ON Semiconductor

HK$2.20000 Details

B6B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 6POS 2MM

JST Sales America Inc.

HK$6.50000 Details

TPS61169DCKR

IC WLED BACKLIGHT DRIVER SC70-5

Texas Instruments

HK$7.60000 Details

SMCJ26CA-TP

TVS DIODE 26V 42.1V DO214AB

Micro Commercial Co

HK$5.07000 Details
Additional Resources
Standard Package 1
Other Names SER3628DKR