HKD | USD
Favorite

B82450A7204A000 RFID Antenna 125kHz
Price & Procurement
3,292 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 16.90000 HK$16.90
10 15.60300 HK$156.03
25 14.30000 HK$357.50
50 12.22020 HK$611.01
100 10.92010 HK$1,092.01
250 9.36016 HK$2,340.04
500 8.84014 HK$4,420.07
1,000 8.06018 HK$8,060.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-76995-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: HK$6.77912
  • Digi-Reel®  : 495-76995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,292 - Immediate
  • Unit Price: Digi-Reel®

B82450A7204A000

Datasheet
Digi-Key Part Number 495-76995-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82450A7204A000
Copy  
Description TRANSPONDER COIL 11MM 7.2MH 3%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RFID Antenna 125kHz

Copy  
Customer Reference
Documents & Media
Datasheets B82450 Series
Environmental Information TDK RoHS3
EDA / CAD Models B82450A7204A000 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 125kHz
Features -
Size / Dimension 11.40mm L x 3.50mm W x 2.40mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPLC553030-592H

TRANSPONDER COIL FOR LF ANTENNA

TDK Corporation

HK$8.19000 Details

B82450A2364A000

TRANSPONDER COIL 2.36MH SMD

EPCOS - TDK Electronics

HK$14.70000 Details

B82450A7004A000

TRANSPONDER COIL 7MH SMD

EPCOS - TDK Electronics

HK$14.70000 Details
Additional Resources
Standard Package 1
Other Names 495-76995-1