HKD | USD
Favorite

B82450A7004E000 RFID Antenna 125kHz
In Stock: 2,373
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 21.20000 HK$21.20
10 19.60700 HK$196.07
25 17.96960 HK$449.24
50 15.35580 HK$767.79
100 13.72210 HK$1,372.21
250 11.76164 HK$2,940.41
500 11.10812 HK$5,554.06
1,000 10.12796 HK$10,127.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-6635-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

B82450A7004E000

Datasheet
Digi-Key Part Number 495-6635-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82450A7004E000
Copy  
Description TRANSPONDER COIL 7MH SMD
Copy  
Detailed Description

RFID Antenna 125kHz

Copy  
Customer Reference
Documents & Media
Datasheets B82450A_E Series
Product Training Modules Transponder Coils
Environmental Information TDK RoHS3
Design Resources Development Tool Selector
Featured Product High Q Transponder Coils
B82451L Series Transponder Coils
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series Automotive, AEC-Q200, B82450A
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Frequency 125kHz
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-6635-1