HKD | USD
Favorite

B82450A1084C000 RFID Antenna 125kHz
Price & Procurement
365 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 10.73000 HK$10.73
10 9.94300 HK$99.43
25 9.17400 HK$229.35
50 7.64500 HK$382.25
100 7.18630 HK$718.63
250 6.42180 HK$1,605.45
500 5.50440 HK$2,752.20
1,000 4.89279 HK$4,892.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

B82450A1084C000

Datasheet
Digi-Key Part Number 495-B82450A1084C000CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82450A1084C000
Copy  
Description RFID TRANSPONDER COIL 125KHZ SMT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RFID Antenna 125kHz

Copy  
Customer Reference
Documents & Media
Datasheets B82450AxC000
Environmental Information TDK RoHS3
Design Resources Development Tool Selector
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series Automotive, AEC-Q200, B82450A
Packaging Cut Tape (CT) 
Part Status Active
Frequency 125kHz
Features -
Size / Dimension 3.20mm L x 2.50mm W x 2.20mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPLC553030-592H

TRANSPONDER COIL FOR LF ANTENNA

TDK Corporation

HK$8.19000 Details

B82450A2364A000

TRANSPONDER COIL 2.36MH SMD

EPCOS - TDK Electronics

HK$14.70000 Details

B82453C0300A000

3D-TRANSPONDER XY4,75MH Z5,85MH

EPCOS - TDK Electronics

HK$53.47000 Details

RF37S114HTFJB

RFID TAG R/W 13.56MHZ INLAY

Texas Instruments

HK$8.36000 Details

B82451L2364E402

TRANSPONDER COIL 2.36MH 20 OHM

EPCOS - TDK Electronics

HK$14.19000 Details

B82451N4754E002

TRANSPONDER COIL 4.75MH SMD

EPCOS - TDK Electronics

HK$14.19000 Details
Additional Resources
Standard Package 1
Other Names 495-B82450A1084C000CT