HKD | USD
Favorite

Price & Procurement
4,977 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.32000 $5.32
5 5.15200 $25.76
10 4.99200 $49.92
50 4.19680 $209.84
100 3.48460 $348.46
250 3.16780 $791.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 495-76635-3-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Immediate
  • Unit Price: HK$2.69261
  • Tape & Reel (TR)  : 495-76282-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: HK$4.37902
  • Cut Tape (CT)  : 495-76282-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,101 - Immediate
  • Unit Price: HK$9.63000
  • Bulk  : 495-3055-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$9.38000

B57237S229M54

Datasheet
Digi-Key Part Number 495-76635-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B57237S229M54
Copy  
Description ICL 2.2 OHM 20% 7A 15MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Inrush Current Limiter 2.2 Ohms ±20% 7A 0.591" (15.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series S237
Packaging Cut Tape (CT) 
Part Status Active
R @ 25°C 2.2 Ohms
Tolerance ±20%
Current - Steady State Max 7A
Diameter 0.591" (15.00mm)
Lead Spacing 0.295" (7.50mm)
Approval Agency UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SL12 1R010

ICL 1 OHM 20% 10A 13MM

Ametherm

HK$6.84000 Details

1935174

TERM BLK 3POS SIDE ENTRY 5MM PCB

Phoenix Contact

HK$5.07000 Details

MURS140-13-F

DIODE GEN PURP 400V 1A SMB

Diodes Incorporated

HK$3.13000 Details

TLV70133DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

HK$8.28000 Details

SL12-1R308-A

ICL 1.3 OHM 20% 8A 13MM

Ametherm

HK$6.84000 Details

UCC28881DR

IC OFF-LINE SWITCHER 7SOIC

Texas Instruments

HK$11.74000 Details
Additional Resources
Standard Package 1
Other Names 495-76635-1