HKD | USD
Favorite

EPC2037 N-Channel 100V 1.7A (Ta) Surface Mount Die
Price & Procurement
70,051 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 10.73000 HK$10.73
10 9.56900 HK$95.69
25 9.08480 HK$227.12
100 6.81290 HK$681.29
250 6.74800 HK$1,687.00
500 5.77482 HK$2,887.41
1,000 4.70423 HK$4,704.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1137-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 70,000 - Immediate
  • Unit Price: HK$4.50418
  • Cut Tape (CT)  : 917-1137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,051 - Immediate
  • Unit Price: HK$10.73000

EPC2037

Datasheet
Digi-Key Part Number 917-1137-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2037
Copy  
Description GAN TRANS 100V 550MOHM BUMPED DI
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 1.7A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 550mOhm @ 100mA, 5V
Vgs(th) (Max) @ Id 2.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs 0.12nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 14pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

HK$6.64000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

HK$36.61000 Details

EPC2035

GANFET TRANS 60V 1A BUMPED DIE

EPC

HK$7.75000 Details

EPC2038

GAN TRANS 100V 2.8OHM BUMPED DIE

EPC

HK$9.28000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

HK$30.48000 Details

NC7SZ00M5X

IC GATE NAND 1CH 2-INP SOT23-5

ON Semiconductor

HK$3.15000 Details
Additional Resources
Standard Package 1
Other Names 917-1137-6