HKD | USD
Favorite

ECS-147.4-20-5PX-TR 14.7456MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
12,664 In Stock
Can ship immediately Factory Stock : 15,200
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.80000 HK$3.80
10 3.16800 HK$31.68
50 2.85180 HK$142.59
100 2.53430 HK$253.43
500 2.40754 HK$1,203.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1280TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
    15,000 - Factory Stock 
  • Unit Price: HK$2.02740
  • Cut Tape (CT)  : XC1280CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,664 - Immediate
    15,200 - Factory Stock 
  • Unit Price: HK$3.80000

ECS-147.4-20-5PX-TR

Datasheet
Digi-Key Part Number XC1280DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-20-5PX-TR
Copy  
Description CRYSTAL 14.7456MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ7.5A

TVS DIODE 7.5V 12.9V DO214AA

Littelfuse Inc.

HK$3.80000 Details
Additional Resources
Standard Package 1
Other Names XC1280DKR