HKD | USD
Favorite

Price & Procurement
485,749 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.89000 HK$3.89
10 3.17600 HK$31.76
25 2.90600 HK$72.65
100 1.82470 HK$182.47
500 1.68950 HK$844.75
1,000 1.14886 HK$1,148.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXMN2A01FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 485,749 - Immediate
  • Unit Price: HK$1.10155
  • Cut Tape (CT)  : ZXMN2A01FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 485,749 - Immediate
  • Unit Price: HK$3.89000

ZXMN2A01FTA

Datasheet
Digi-Key Part Number ZXMN2A01FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXMN2A01FTA
Copy  
Description MOSFET N-CH 20V 1.9A SOT23-3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 20V 1.9A (Ta) 625mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXMN2A01F
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Plating Site Add 24/Feb/2017
HTML Datasheet ZXMN2A01F
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 120mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 303pF @ 15V
FET Feature -
Power Dissipation (Max) 625mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTVS12VP1UP,115

TVS DIODE 12V 19.9V CFP5

Nexperia USA Inc.

HK$3.13000 Details

PTVS5V0P1UP,115

TVS DIODE 5V 9.2V CFP5

Nexperia USA Inc.

HK$3.13000 Details

MPZ2012S221ATD25

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

HK$1.01000 Details

DMN62D0U-7

MOSFET N-CH 60V 0.38A

Diodes Incorporated

HK$2.53000 Details

SZMMSZ5232BT1G

DIODE ZENER 5.6V 500MW SOD123

ON Semiconductor

HK$2.45000 Details

SMBJ24CAQ-13-F

TRANSIENT VOLTAGE SUPPRESSOR,SMB

Diodes Incorporated

HK$4.90000 Details
Additional Resources
Standard Package 1
Other Names ZXMN2A01FDKR