HKD | USD
Favorite

Price & Procurement
100,080 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.29000 HK$3.29
10 2.85500 HK$28.55
25 2.66280 HK$66.57
100 1.97670 HK$197.67
500 1.54336 HK$771.68
1,000 1.25445 HK$1,254.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXM61P03FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 99,000 - Immediate
  • Unit Price: HK$1.17843
  • Cut Tape (CT)  : ZXM61P03FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,080 - Immediate
  • Unit Price: HK$3.29000

ZXM61P03FTA

Datasheet
Digi-Key Part Number ZXM61P03FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXM61P03FTA
Copy  
Description MOSFET P-CH 30V 1.1A SOT23-3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

P-Channel 30V 1.1A (Ta) 625mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXM61P03FTC
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Plating Site Add 24/Feb/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 350mOhm @ 600mA, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.8nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 140pF @ 25V
FET Feature -
Power Dissipation (Max) 625mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXM61N03FTA

MOSFET N-CH 30V 1.4A SOT23-3

Diodes Incorporated

HK$3.72000 Details

2920L030DR

PTC RESET FUSE 60V 300MA 2920

Littelfuse Inc.

HK$5.32000 Details

LF33CDT-TR

IC REG LINEAR 3.3V 500MA DPAK

STMicroelectronics

HK$5.49000 Details

PMEG6030ETPX

DIODE SCHOTTKY 60V 3A SOD128

Nexperia USA Inc.

HK$3.97000 Details

PCR1H181MCL1GS

CAP ALUM POLY 180UF 20% 50V SMD

Nichicon

HK$21.54000 Details

LM4040AIM3X-2.0/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

HK$15.12000 Details
Additional Resources
Standard Package 1
Other Names ZXM61P03FDKR