HKD | USD
Favorite

Price & Procurement
32,255 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.46000 HK$3.46
10 2.57600 HK$25.76
100 1.22490 HK$122.49
500 1.08550 HK$542.75
1,000 0.84475 HK$844.75
2,000 0.77295 HK$1,545.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ12CA-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$0.73916
  • Cut Tape (CT)  : SMAJ12CA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,255 - Immediate
  • Unit Price: HK$3.46000

SMAJ12CA-13-F

Datasheet
Digi-Key Part Number SMAJ12CA-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ12CA-13-F
Copy  
Description TVS DIODE 12V 19.9V SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models SMAJ12CA-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 20.1A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case
Supplier Device Package SMA
Base Part Number SMAJ12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ24CA-13-F

TVS DIODE 24V 38.9V SMA

Diodes Incorporated

HK$3.46000 Details

SMAJ5.0CA-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

HK$3.46000 Details

SML-310MTT86

LED GREEN CLEAR 0603 SMD

Rohm Semiconductor

HK$3.04000 Details

S1B-13-F

DIODE GEN PURP 100V 1A SMA

Diodes Incorporated

HK$2.03000 Details

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

HK$3.04000 Details

B3100-13-F

DIODE SCHOTTKY 100V 3A SMC

Diodes Incorporated

HK$5.15000 Details
Additional Resources
Standard Package 1
Other Names SMAJ12CA-FDIDKR