HKD | USD
Favorite

Price & Procurement
863 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.21000 HK$3.21
10 2.36500 HK$23.65
100 1.12350 HK$112.35
500 0.91656 HK$458.28
1,000 0.68002 HK$680.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SD103AW7-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$0.59724
  • Cut Tape (CT)  : SD103AW7-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 863 - Immediate
  • Unit Price: HK$3.21000

SD103AW-7-F

Datasheet
Digi-Key Part Number SD103AW7-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD103AW-7-F
Copy  
Description DIODE SCHOTTKY 40V 350MA SOD123
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 40V 350mA (DC) Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets SD103AW - SD103CW
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
EDA / CAD Models SD103AW-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 350mA (DC)
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 5µA @ 30V
Capacitance @ Vr, F 28pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SD103A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

HK$0.84000 Details

MMBT5089LT1G

TRANS NPN 25V 50MA SOT23-3

ON Semiconductor

HK$1.69000 Details

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

HK$1.44000 Details

PMEG6010CEH,115

DIODE SCHOTTKY 60V 1A SOD123F

Nexperia USA Inc.

HK$3.55000 Details

NTR4501NT1G

MOSFET N-CH 20V 3.2A SOT23-3

ON Semiconductor

HK$3.13000 Details

DXT2222A-13

TRANS NPN 40V 0.6A SOT89-3

Diodes Incorporated

HK$3.13000 Details
Additional Resources
Standard Package 1
Other Names SD103AW7-FDIDKR