HKD | USD
Favorite

PAM2306AYPKE Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 1A 12-WFDFN Exposed Pad
Price & Procurement
24,845 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.08000 HK$6.08
10 5.34700 HK$53.47
25 5.02440 HK$125.61
100 3.80980 HK$380.98
250 3.24216 HK$810.54
500 3.08012 HK$1,540.06
1,000 2.35060 HK$2,350.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PAM2306AYPKEDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: HK$2.18847
  • Digi-Reel®  : PAM2306AYPKEDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,845 - Immediate
  • Unit Price: Digi-Reel®

PAM2306AYPKE

Datasheet
Digi-Key Part Number PAM2306AYPKEDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM2306AYPKE
Copy  
Description IC REG BUCK 1.8V/3.3V DL 12WDFN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 1A 12-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets PAM2306 Series
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models PAM2306AYPKE by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V, 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WDFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAM2306AYPAA

IC REG BUCK ADJ 1A DL 12WDFN

Diodes Incorporated

HK$6.08000 Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

HK$2.45000 Details

1473005-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

HK$35.73000 Details

1473149-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

HK$29.74000 Details

MIC2026-1YM-TR

IC PWR SWITCH N-CHAN 1:2 8SOIC

Microchip Technology

HK$8.45000 Details

AP7115-25SEG-7

IC REG LINEAR 2.5V 150MA SOT353

Diodes Incorporated

HK$3.21000 Details
Additional Resources
Standard Package 1
Other Names PAM2306AYPKEDICT