HKD | USD
Favorite

MBR180S1-7 Diode Schottky 80V 1A Surface Mount SOD-123
Price & Procurement
57,676 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.79000 HK$2.79
10 2.27200 HK$22.72
100 0.92920 HK$92.92
500 0.77514 HK$387.57
1,000 0.53853 HK$538.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MBR180S1-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: HK$0.46672
  • Digi-Reel®  : MBR180S1-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,676 - Immediate
  • Unit Price: Digi-Reel®

MBR180S1-7

Datasheet
Digi-Key Part Number MBR180S1-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number MBR180S1-7
Copy  
Description DIODE SCHOTTKY 80V 1A SOD123
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 80V 1A Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MBR180S1
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
HTML Datasheet MBR180S1
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 800mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 80V
Capacitance @ Vr, F 20pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3232EETE+

IC TRANSCEIVER FULL 2/2 16TQFN

Maxim Integrated

HK$44.43000 Details

CDSOD323-T36SC

TVS DIODE 36V 75V SOD323

Bourns Inc.

HK$4.73000 Details

SMBJ12A-13-F

TVS DIODE 12V 19.9V SMB

Diodes Incorporated

HK$3.46000 Details

EVQ-Q2B03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

HK$2.37000 Details

0039293026

CONN HEADER VERT 2POS

Molex

HK$4.56000 Details

ASDMB-24.000MHZ-LY-T

MEMS OSC XO 24.0000MHZ LVCMOS

Abracon LLC

HK$22.47000 Details
Additional Resources
Standard Package 1
Other Names MBR180S1-7DICT