HKD | USD
Favorite

DMN3042L-7 N-Channel 30V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23
Price & Procurement
130,533 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.46000 HK$3.46
10 2.57600 HK$25.76
25 2.32480 HK$58.12
100 1.22490 HK$122.49
500 1.08550 HK$542.75
1,000 0.84475 HK$844.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN3042L-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 129,000 - Immediate
  • Unit Price: HK$0.77295
  • Cut Tape (CT)  : DMN3042L-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 130,533 - Immediate
  • Unit Price: HK$3.46000
  • Tape & Reel (TR)  : DMN3042L-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 20,000 - Factory Stock 
  • Unit Price: HK$0.65468

DMN3042L-7

Datasheet
Digi-Key Part Number DMN3042L-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN3042L-7
Copy  
Description MOSFET N-CH 30V 5.8A SOT23
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

N-Channel 30V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets DMN3042L
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
EDA / CAD Models DMN3042L-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 26.5mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 860pF @ 15V
FET Feature -
Power Dissipation (Max) 720mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRLML6344TRPBF

MOSFET N-CH 30V 5A SOT23

Infineon Technologies

HK$3.38000 Details

BM03B-SRSS-TB(LF)(SN)

CONN HEADER SMD 3POS 1MM

JST Sales America Inc.

HK$4.14000 Details

DMN3023L-7

MOSFET N-CH 30V 6.2A SOT23

Diodes Incorporated

HK$2.96000 Details

PCA9685PW,118

IC LED DRIVER RGBA 28-TSSOP

NXP USA Inc.

HK$19.09000 Details

IRFML8244TRPBF

MOSFET N-CH 25V 5.8A SOT23

Infineon Technologies

HK$3.97000 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

HK$3.13000 Details
Additional Resources
Standard Package 1
Other Names DMN3042L-7DIDKR