HKD | USD
Favorite

Price & Procurement
262,513 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.20000 HK$2.20
10 1.81600 HK$18.16
100 0.74340 HK$74.34
500 0.62004 HK$310.02
1,000 0.43082 HK$430.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV116W-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 261,000 - Immediate
  • Unit Price: HK$0.40041
  • Cut Tape (CT)  : BAV116W-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 262,513 - Immediate
  • Unit Price: HK$2.20000

BAV116W-7-F

Datasheet
Digi-Key Part Number BAV116W-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAV116W-7-F
Copy  
Description DIODE GEN PURP 130V 215MA SOD123
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Standard 130V 215mA (DC) Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets BAV116W
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 29/Aug/2008
Bond Wire 3/May/2011
PCN Assembly/Origin Assembly Site 16/Oct/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 130V
Current - Average Rectified (Io) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5nA @ 75V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number BAV116W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ24A-13-F

TVS DIODE 24V 38.9V SMA

Diodes Incorporated

HK$3.04000 Details

M50-3600542

CONN HEADER SMD 10POS 1.27MM

Harwin Inc.

HK$10.81000 Details

BR1111C-TR

LED RED DIFFUSED 1608 SMD

Stanley Electric Co

HK$3.13000 Details

MPZ2012S300AT000

FERRITE BEAD 30 OHM 0805 1LN

TDK Corporation

HK$0.93000 Details

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

HK$3.97000 Details

7427927311

FERRITE BEAD 120 OHM 0402 1LN

Würth Elektronik

HK$1.44000 Details
Additional Resources
Standard Package 1
Other Names BAV116W-FDIDKR