HKD | USD
Favorite

Price & Procurement
24,960 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.80000 HK$2.80
10 2.30100 HK$23.01
25 1.92920 HK$48.23
100 0.94340 HK$94.34
250 0.92824 HK$232.06
500 0.78678 HK$393.39
1,000 0.54674 HK$546.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AZ23C18-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: HK$0.50814
  • Cut Tape (CT)  : AZ23C18-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,960 - Immediate
  • Unit Price: HK$2.80000

AZ23C18-7-F

Datasheet
Digi-Key Part Number AZ23C18-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AZ23C18-7-F
Copy  
Description DIODE ZENER ARRAY 18V SOT23-3
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 18V 300mW ±5% SOT-23-3

Copy  
Documents & Media
Datasheets AZ23C2V7 - AZ23C51
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
HTML Datasheet AZ23C2V7 - AZ23C51
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 50 Ohms
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number AZ23C18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AZ23C18-FDIDKR