HKD | USD
Favorite

1N4148WTQ-7 Diode Standard 80V 125mA Surface Mount SOD-523
Price & Procurement
11,065 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.86000 HK$1.86
10 1.29200 HK$12.92
100 0.63020 HK$63.02
500 0.52578 HK$262.89
1,000 0.36535 HK$365.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N4148WTQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: HK$0.31661
  • Cut Tape (CT)  : 1N4148WTQ-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,065 - Immediate
  • Unit Price: HK$1.77000

1N4148WTQ-7

Datasheet
Digi-Key Part Number 1N4148WTQ-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number 1N4148WTQ-7
Copy  
Description SWITCHING DIODE SOD523
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Diode Standard 80V 125mA Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets 1N4148WT Datasheet
PCN Assembly/Origin Assembly Site 16/Oct/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 125mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS516,135

DIODE GEN PURP 100V 250MA SOD523

Nexperia USA Inc.

HK$1.35000 Details

ADA4000-1ARZ-R7

IC OPAMP JFET 1 CIRCUIT 8SOIC

Analog Devices Inc.

HK$18.67000 Details

1N4148WT

DIODE GEN PURP 75V 200MA SOD523F

ON Semiconductor

HK$1.44000 Details

EMH2T2R

TRANS 2NPN PREBIAS 0.15W EMT6

Rohm Semiconductor

HK$3.89000 Details

SI7469DP-T1-GE3

MOSFET P-CH 80V 28A PPAK SO-8

Vishay Siliconix

HK$22.47000 Details

1N4148WS-13-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

HK$1.69000 Details
Additional Resources
Standard Package 1
Other Names 1N4148WTQ-7DIDKR