HKD | USD

Photo Not Available
JR4N1-CL1-6F Cable Assembly Coaxial RP-SMA to N-Type Male to Male 72.0" (1.8m) 6.0'
Non-Stock

JR4N1-CL1-6F

Digi-Key Part Number JR4N1-CL1-6F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JR4N1-CL1-6F
Copy  
Description CBL ASSY RPSMA-N TYPE PLUG 6'
Copy  
Detailed Description

Cable Assembly Coaxial RP-SMA to N-Type Male to Male 72.0" (1.8m) 6.0'

Copy  
Documents & Media
Product Training Modules Antenna Design and Integration Fundamentals
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 22/Dec/2016
PCN Design/Specification XCTU 22/Dec/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Digi
Series -
Part Status Obsolete
Gender Male to Male
Style RP-SMA to N-Type
1st Connector RP-SMA Male Plug, Female Socket
2nd Connector N Male Plug
Length 72.0" (1.8m) 6.0'
Cable Type -
Color -
Features -
Operating Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1