HKD | USD
Favorite

5975311407F Green 567nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Price & Procurement
9,236 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.25000 HK$6.25
10 4.06300 HK$40.63
100 2.66430 HK$266.43
1,000 2.10343 HK$2,103.43
2,000 1.96320 HK$3,926.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 350-2437-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: HK$1.96320
  • Cut Tape (CT)  : 350-2437-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,236 - Immediate
  • Unit Price: HK$6.25000
  • Strip : 350-2892-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,194 - Immediate
  • Unit Price: HK$6.84000

5975311407F

Datasheet
Digi-Key Part Number 350-2437-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5975311407F
Copy  
Description LED GREEN DIFFUSED 2SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 567nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 597-(3zzz,5x11,5202)-40x
LED SMD Selector Guide
HTML Datasheet LED SMD Selector Guide
EDA / CAD Models 597-5311-407F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 597
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 6.4mcd
Lens Style Rectangle with Flat Top
Lens Size 1.19mm x 1.24mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant 567nm
Wavelength - Peak 560nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2-SMD
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.79mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

5975111407F

LED RED DIFFUSED 0805 SMD

Dialight

HK$6.25000 Details

74VHCT244AMTCX

IC BUF NON-INVERT 5.5V 20TSSOP

ON Semiconductor

HK$4.98000 Details

74LCX244MTCX

IC BUF NON-INVERT 3.6V 20TSSOP

ON Semiconductor

HK$4.98000 Details

0878321421

CONN HEADER SMD 14POS 2MM

Molex

HK$19.85000 Details

0039281243

CONN HEADER VERT 24POS 4.2MM

Molex

HK$29.40000 Details

BLM31PG500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

HK$2.37000 Details
Additional Resources
Standard Package 1
Other Names 350-2437-6