HKD | USD
Favorite

Price & Procurement
468,089 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.94000 HK$1.94
10 1.67300 HK$16.73
25 1.21640 HK$30.41
50 0.88200 HK$44.10
100 0.65380 HK$65.38
250 0.50180 HK$125.45
500 0.39534 HK$197.67
1,000 0.27370 HK$273.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 742C083472JPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 469,099 - Immediate
  • Unit Price: HK$0.22808
  • Cut Tape (CT)  : 742C083472JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 469,099 - Immediate
  • Unit Price: HK$1.94000

742C083472JP

Datasheet
Digi-Key Part Number 742C083472JPDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742C083472JP
Copy  
Description RES ARRAY 4 RES 4.7K OHM 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.7k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

742C083103JP

RES ARRAY 4 RES 10K OHM 1206

CTS Resistor Products

HK$1.94000 Details

742C083102JP

RES ARRAY 4 RES 1K OHM 1206

CTS Resistor Products

HK$1.94000 Details

742C083101JP

RES ARRAY 4 RES 100 OHM 1206

CTS Resistor Products

HK$1.94000 Details

AM26LS32ACDR

IC RECEIVER 0/4 16SOIC

Texas Instruments

HK$5.41000 Details

MMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

ON Semiconductor

HK$1.01000 Details

LTST-C170YKT

LED YELLOW CLEAR SMD

Lite-On Inc.

HK$2.79000 Details
Additional Resources
Standard Package 1
Other Names 742C083472JPDKR