HKD | USD
Favorite

CLM2C-RCA-CWBZ0BB3 Red 622nm LED Indication - Discrete 2V 4-PLCC
Price & Procurement
3,351 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.94000 HK$1.94
10 1.82500 HK$18.25
100 1.68780 HK$168.78
1,000 1.50948 HK$1,509.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CLM2C-RCA-CWBZ0BB3TR-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 2,300 - Immediate
  • Unit Price: HK$1.50950

CLM2C-RCA-CWBZ0BB3

Datasheet
Digi-Key Part Number CLM2C-RCA-CWBZ0BB3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLM2C-RCA-CWBZ0BB3
Copy  
Description LED RED 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red 622nm LED Indication - Discrete 2V 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets CLM2C-RCA,ACA
PCN Packaging HB LED Label Chg 12/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet CLM2C-RCA,ACA
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series CLM2C-RCA/ACA
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 3500mcd
Lens Style Round with Domed Top
Lens Size 2.45mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.86mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLM2C-GCA-CXBB07A3

LED GREEN 4PLCC SMD

Cree Inc.

HK$1.94000 Details

IXCP10M90S

IC CURRENT REGULATOR TO220AB

IXYS

HK$26.86000 Details

1.5KE350CA

TVS DIODE 300V 482V DO201

Littelfuse Inc.

HK$4.73000 Details

0679L1000-05

FUSE BRD MNT 1A 125VAC/VDC

Bel Fuse Inc.

HK$2.70000 Details

RA-T2X-38E

HEATSINK TO-220,TO-218,TO-247

Ohmite

HK$20.19000 Details

1N4007G-T

DIODE GEN PURP 1KV 1A DO41

Diodes Incorporated

HK$2.20000 Details
Additional Resources
Standard Package 1
Other Names CLM2C-RCA-CWBZ0BB3CT