HKD | USD
Favorite

CDBV1100-HF Diode Schottky 100V 1A Surface Mount SOD-323
Price & Procurement
60,292 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.04000 HK$3.04
10 2.12900 HK$21.29
100 1.06440 HK$106.44
500 0.65046 HK$325.23
1,000 0.47306 HK$473.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1786-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: HK$0.44941
  • Digi-Reel®  : 641-1786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,292 - Immediate
  • Unit Price: Digi-Reel®

CDBV1100-HF

Datasheet
Digi-Key Part Number 641-1786-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBV1100-HF
Copy  
Description DIODE SCHOTTKY 100V 1A SOD323
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 100V 1A Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets CDBV1100-HF
Environmental Information Comchip RoHS3 Cert
HTML Datasheet CDBV1100-HF
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 820mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 100V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CHS-04TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

HK$15.97000 Details

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

HK$1.69000 Details

AP7333-33SAG-7

IC REG LINEAR 3.3V 300MA SOT23-3

Diodes Incorporated

HK$3.55000 Details

3-644456-6

CONN HEADER VERT 6POS 2.54MM

TE Connectivity AMP Connectors

HK$3.63000 Details

SM02B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1.25MM

JST Sales America Inc.

HK$3.55000 Details

S1GTR

DIODE GEN PURP 400V 1A SMA

SMC Diode Solutions

HK$1.01000 Details
Additional Resources
Standard Package 1
Other Names 641-1786-1