HKD | USD
Favorite

CDBHM160L-HF Bridge Rectifier Single Phase Schottky 60V Surface Mount MBS
Price & Procurement
84,892 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.98000 HK$4.98
10 4.24900 HK$42.49
100 2.94310 HK$294.31
500 2.29788 HK$1,148.94
1,000 1.86774 HK$1,867.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1431-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 80,000 - Immediate
  • Unit Price: HK$1.75454
  • Cut Tape (CT)  : 641-1431-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,892 - Immediate
  • Unit Price: HK$4.98000

CDBHM160L-HF

Datasheet
Digi-Key Part Number 641-1431-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBHM160L-HF
Copy  
Description BRIDGE RECT 1PHASE 60V 1A MBS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Schottky 60V Surface Mount MBS

Copy  
Customer Reference
Documents & Media
Datasheets CDBHM120L~1100L-HF
Environmental Information Comchip RoHS3 Cert
Featured Product Low VF SMD Schottky Bridge Rectifiers
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CDBHM120L~1100L-HF
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 650mV @ 1A
Current - Reverse Leakage @ Vr 500µA @ 60V
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS
Base Part Number CDBHM160
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KMB16STR

SCHOTTKY BRIDGE RECTIFIER 60V 1.

SMC Diode Solutions

HK$3.04000 Details

CDBHM140L-HF

BRIDGE RECT 1PHASE 40V 1A MBS

Comchip Technology

HK$4.98000 Details

ABS210TR

BRIDGE RECT 1PHASE 1KV 2A ABS

SMC Diode Solutions

HK$3.80000 Details

KMB26STR

BRIDGE RECT 1PHASE 60V 2A MBS

SMC Diode Solutions

HK$3.21000 Details

KMB28STR

BRIDGE RECT 1PHASE 80V 2A MBS

SMC Diode Solutions

HK$3.46000 Details

CDBHM260L-HF

BRIDGE RECT 1PHASE 60V 2A MBS-2

Comchip Technology

HK$6.34000 Details
Additional Resources
Standard Package 1
Other Names 641-1431-6