HKD | USD
Favorite

ACDBAT340-HF Diode Schottky 40V 3A Surface Mount 2010
Price & Procurement
2,629 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.46000 HK$3.46
10 2.98200 HK$29.82
100 2.06460 HK$206.46
500 1.61196 HK$805.98
1,000 1.31021 HK$1,310.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1608-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$1.23080
  • Digi-Reel®  : 641-1608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,629 - Immediate
  • Unit Price: Digi-Reel®

ACDBAT340-HF

Datasheet
Digi-Key Part Number 641-1608-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACDBAT340-HF
Copy  
Description DIODE SCHOTTKY 40V 3A 2010
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount 2010

Copy  
Customer Reference
Documents & Media
Datasheets ACDBAT320-HF thru 3100-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet ACDBAT320-HF thru 3100-HF
EDA / CAD Models ACDBAT340-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 180pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP2401T.TCT

TVS DIODE 24V 50V 0402

Semtech Corporation

HK$4.73000 Details
Additional Resources
Standard Package 1
Other Names 641-1608-1