HKD | USD
Favorite

ACDBAT3100-HF Diode Schottky 100V 3A Surface Mount 2010
Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.05000 HK$4.05
10 3.48900 HK$34.89
100 2.41600 HK$241.60
500 1.88632 HK$943.16
1,000 1.53322 HK$1,533.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1607-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$1.44030
  • Digi-Reel®  : 641-1607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ACDBAT3100-HF

Datasheet
Digi-Key Part Number 641-1607-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACDBAT3100-HF
Copy  
Description DIODE SCHOTTKY 100V 3A 2010
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 100V 3A Surface Mount 2010

Copy  
Customer Reference
Documents & Media
Datasheets ACDBAT320-HF thru 3100-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet ACDBAT320-HF thru 3100-HF
EDA / CAD Models ACDBAT3100-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 850mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 180pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDBA3100-G

DIODE SCHOTTKY 100V 3A DO214AC

Comchip Technology

HK$4.22000 Details

CDBA3100-HF

DIODE SCHOTTKY 100V 3A DO214AC

Comchip Technology

HK$4.22000 Details
Additional Resources
Standard Package 1
Other Names 641-1607-1