HKD | USD
Favorite

4250000873 Socket Contact Tin 14-18 AWG Crimp
Price & Procurement
42,868 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.86000 HK$1.86
10 1.77400 HK$17.74
25 1.51360 HK$37.84
50 1.32460 HK$66.23
100 1.23000 HK$123.00
250 1.08804 HK$272.01
500 1.04074 HK$520.37
1,000 0.85151 HK$851.51
2,500 0.78055 HK$1,951.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 116-1092-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: HK$0.75690

4250000873

Datasheet
Digi-Key Part Number 116-1092-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4250000873
Copy  
Description CONN SOCKET 14-18AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Tin 14-18 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets ModICE®, SHS Brochure
425 00 00 87(2,3) Drawing
HTML Datasheet ModICE®, SHS Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series SHS
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

5810130029

CONN RCPT HSG 30POS

Cinch Connectivity Solutions

HK$86.84000 Details

5810130028

CONN RCPT HSG 30POS

Cinch Connectivity Solutions

HK$86.84000 Details

5810118023

CONN RCPT HSG 18POS

Cinch Connectivity Solutions

HK$69.35000 Details
You May Also Be Interested In

4250000872

CONN SOCKET 18-20AWG CRIMP TIN

Cinch Connectivity Solutions

HK$1.86000 Details

5810130029

CONN RCPT HSG 30POS

Cinch Connectivity Solutions

HK$86.84000 Details

5810000011

SHS LW 1.5MM SEAL PLUG

Cinch Connectivity Solutions

HK$1.18000 Details

5810130028

CONN RCPT HSG 30POS

Cinch Connectivity Solutions

HK$86.84000 Details

5810118023

CONN RCPT HSG 18POS

Cinch Connectivity Solutions

HK$69.35000 Details

5991111616

TOOL HAND CRIMPER 16-18AWG SIDE

Cinch Connectivity Solutions

HK$3,319.87000 Details
Additional Resources
Standard Package 1
Other Names 116-1092-1