HKD | USD
Favorite

CG2179M2-C4 RF Switch IC 802.11b/g/n/ac SPDT 3GHz 50Ohm 6-Minimold
Price & Procurement
50,834 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.00000 HK$6.00
10 5.29700 HK$52.97
25 4.97720 HK$124.43
100 4.06070 HK$406.07
250 3.77196 HK$942.99
500 3.21006 HK$1,605.03
1,000 2.56804 HK$2,568.04
2,500 2.32729 HK$5,818.22
5,000 2.16678 HK$10,833.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CG2179M2-C4TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: HK$2.08653
  • Cut Tape (CT)  : CG2179M2-C4CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,834 - Immediate
  • Unit Price: HK$6.00000
  • Strip : CG2179M2-ND
  • Minimum Quantity: 1
  • Quantity Available: 363 - Immediate
  • Unit Price: HK$7.01000

CG2179M2-C4

Datasheet
Digi-Key Part Number CG2179M2-C4DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CG2179M2-C4
Copy  
Description IC RF SWITCH SPDT 3GHZ 6MINIMOLD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Switch IC 802.11b/g/n/ac SPDT 3GHz 50Ohm 6-Minimold

Copy  
Customer Reference
Documents & Media
Datasheets CG2179M2
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
Featured Product RFIC Switches
RF Switches
HTML Datasheet CG2179M2
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type 802.11b/g/n/ac
Topology -
Circuit SPDT
Frequency Range 50MHz ~ 3GHz
Isolation 23dB
Insertion Loss 0.45dB
Test Frequency 3GHz
P1dB -
IIP3 58dBm
Features -
Impedance 50Ohm
Voltage - Supply 1.8V ~ 5V
Operating Temperature -45°C ~ 85°C
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-Minimold
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CG2179M2-EVAL

EVAL BOARD FOR CG2179M2

CEL

HK$1,000.18000 Details
You May Also Be Interested In

SI4463-C2A-GMR

IC RF TXRX+MCU ISM<1GHZ 20VFQFN

Silicon Labs

HK$25.26000 Details

SKY65162-70LF

IC AMP LTE 400MHZ-2.7GHZ SOT89-4

Skyworks Solutions Inc.

HK$29.23000 Details

LTST-C190EKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

HK$2.20000 Details

AD8314ACPZ-RL7

IC RF DETECT 100MHZ-2.7GHZ 8CSP

Analog Devices Inc.

HK$24.67000 Details

DEA202450BT-1213C1

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

HK$2.70000 Details

BAR6403WE6327HTSA1

RF DIODE PIN 150V 250MW SOD323-2

Infineon Technologies

HK$3.04000 Details
Additional Resources
Standard Package 1
Other Names CG2179M2-C4DKR