HKD | USD
Favorite

Price & Procurement
7,628 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.86000 HK$1.86
10 1.75700 HK$17.57
25 1.66600 HK$41.65
100 1.51380 HK$151.38
250 1.42324 HK$355.81
500 1.30210 HK$651.05
1,000 1.09007 HK$1,090.07
2,500 1.05979 HK$2,649.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10883TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: HK$0.99924
  • Digi-Reel®  : CKN10883DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,628 - Immediate
  • Unit Price: Digi-Reel®

PTS530 GM055 SMTR LFS

Datasheet
Digi-Key Part Number CKN10883CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTS530 GM055 SMTR LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 98 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets PTS530 Series Tact Datasheet
Product Training Modules Factory Automation Applications
Video File CK celebrating 90 years of innovation
Environmental Information RoHS Cert
PCN Design/Specification PTS530 Series G Termination 26/Aug/2013
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS530
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Flush
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.55mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS530GG065SMTRLFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

HK$1.86000 Details

PTS530 GH055 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

HK$1.86000 Details

PTS530 GK055 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

HK$1.86000 Details

PTS530 GN055 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

HK$1.86000 Details

PTS530 GS065 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

HK$2.20000 Details

TL3312NF160Q

ULTRA-MINIATURE 3.7MM X 3.7MM LO

E-Switch

HK$3.29000 Details
Additional Resources
Standard Package 1
Other Names *PTS530 GM055 SMTR LFS
CKN10883CT