HKD | USD
Favorite

Price & Procurement
382,224 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.45000 HK$2.45
10 2.38200 HK$23.82
25 2.26040 HK$56.51
100 2.04850 HK$204.85
250 1.86724 HK$466.81
500 1.73562 HK$867.81
1,000 1.48059 HK$1,480.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN9104TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 380,000 - Immediate
  • Unit Price: HK$1.43943
  • Cut Tape (CT)  : CKN9104CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 382,224 - Immediate
  • Unit Price: HK$2.45000

PTS525SM15SMTR2 LFS

Datasheet
Digi-Key Part Number CKN9104DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTS525SM15SMTR2 LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS525
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 5.25mm x 5.25mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSMCTTR

SWITCH TACTILE SPST-NO 0.02A 15V

TE Connectivity ALCOSWITCH Switches

HK$6.34000 Details

APT1608LVBC/D

LED BLUE CLEAR 2SMD

Kingbright

HK$4.65000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

HK$38.01000 Details

TL3315NF100Q

SWITCH TACTILE SPST-NO 0.05A 15V

E-Switch

HK$1.10000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

HK$3.97000 Details

KXT 331 LHS

SWITCH TACTILE SPST-NO 0.02A 15V

C&K

HK$1.86000 Details
Additional Resources
Standard Package 1
Other Names CKN9104DKR